Texas Instruments V62/03610-01XE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Series | SM320VC33-EP |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03610-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.