Texas Instruments V62/03612-01XE technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 115mA |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TSB41AB3-EP |
| Supply Current | 115mA |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03612-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.