Dual operational amplifier featuring a 2.18MHz bandwidth and 3.6V/µs slew rate. This integrated circuit offers a 70dB common mode rejection ratio and a 104.86dB voltage gain. Operating from a 2.2V to 8V dual supply or 4.4V to 16V single supply, it boasts a low input bias current of 60pA and an input offset voltage of 950µV. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates across a temperature range of -55°C to 125°C.
Texas Instruments V62/03618-01XE technical specifications.
| Bandwidth | 2.18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03618-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.