Dual-channel, low-power operational amplifier featuring rail-to-rail input and output. Achieves a 5.2MHz bandwidth and 1.6V/µs slew rate, with a 6.4MHz gain bandwidth product. Operates from a 1.35V to 6V supply range, offering a 1.5mV input offset voltage and 14nA input bias current. Features 66dB common mode rejection ratio and 109dB voltage gain, with a 1.3mA supply current. Packaged in an 8-SOIC (D) for tape and reel distribution, suitable for -55°C to 125°C operation.
Texas Instruments V62/03619-06XE technical specifications.
| Bandwidth | 5.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03619-06XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.