Low-power, rail-to-rail input/output operational amplifier featuring a 6.4MHz gain bandwidth product and 1.6V/µs slew rate. This 4-channel IC offers a wide operating supply voltage range from 1.35V to 6V, with a typical supply current of 2.6mA. It boasts a high voltage gain of 109dB and a common mode rejection ratio of 66dB, suitable for operation across a -55°C to 125°C temperature range. Packaged in a 14-TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/03619-07ZE technical specifications.
| Bandwidth | 5.2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 2.6mA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03619-07ZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.