5V positive fixed output linear voltage regulator with 1A maximum output current. Features fast transient response, 2% output voltage accuracy, and a wide operating temperature range of -40°C to 125°C. This integrated circuit operates from a 2.7V to 10V input voltage, with a quiescent current of 80µA and input bias current of 85µA. Housed in a 20-pin HTSSOP package, it offers a maximum power dissipation of 7.2W.
Texas Instruments V62/03630-09XE technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03630-09XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.