CMOS multi-function gate IC featuring a single 2-input element with Schmitt trigger inputs. This surface-mount logic IC operates from a 1.65V to 5.5V supply range and offers a propagation delay of 6.3ns. It supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 10uA. Packaged in a 6-pin SC-70, this RoHS compliant component is ideal for various digital logic applications.
Texas Instruments V62/03642-01XE technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | SN74LVC1G97-EP |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03642-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.