1.8V fixed output, 100mA positive linear voltage regulator with ultralow noise and high Power Supply Rejection Ratio (PSRR). Features a 38mV dropout voltage and 2% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range, with a maximum output current of 100mA. Packaged in a 5-SOT-23, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments V62/03644-02XE technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03644-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.