CMOS logic gate IC featuring four independent positive NOR gates, each with two input lines. This surface mount component operates within a 2V to 5.5V supply voltage range and offers a typical propagation delay of 8.5ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2µA. The device is housed in a TSSOP package, is lead-free, RoHS compliant, and rated for operation between -55°C and 125°C.
Texas Instruments V62/03645-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AHC02-EP |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03645-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.