Quadruple 2-input positive-AND gates, CMOS technology, operating from 2V to 5.5V supply. Features a maximum operating temperature of 125°C and a minimum of -55°C. Surface mountable in a 14-TSSOP package with 9ns propagation delay and 8mA output current. Lead-free and RoHS compliant, this logic IC offers 4 independent AND gates.
Texas Instruments V62/03647-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AHC08-EP |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03647-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.