
Quadruple bus buffer gates featuring 3-state outputs, designed with CMOS technology. This surface mount component operates across a wide temperature range from -55°C to 125°C, with supply voltages from 2V to 5.5V. It offers non-inverting logic with a propagation delay of 7.5ns and a low quiescent current of 4µA. The 14-TSSOP package is supplied on tape and reel, providing 4 independent buffer elements, each with 4 input and 4 output lines.
Texas Instruments V62/03648-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03648-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.