Octal buffer/driver IC featuring 8 non-inverting, 3-state outputs. This CMOS logic component operates with a supply voltage range of 2V to 5.5V and supports a wide temperature range from -55°C to 125°C. Delivering 8mA high-level and low-level output current, it offers a propagation delay of 7.5ns. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/03649-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03649-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.