
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 independent flip-flop circuits, each with a single D input and single Q output. Operates with a maximum frequency of 170MHz and a supply voltage range of 2V to 5.5V. Offers a wide operating temperature range from -55°C to 125°C. Surface mountable in a 14-pin SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/03652-01YE technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS Compliant | Yes |
| Series | SN74AHC74-EP |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03652-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
