Quadruple 2-input positive-AND gates, CMOS technology, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Features include a 9ns propagation delay, 8mA output current capability, and a wide operating temperature range of -55°C to 125°C. This surface-mount logic IC is housed in a 14-SOIC package, offering four independent AND gates, each with two input lines and one output line. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments V62/03654-01YE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AHCT08-EP |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03654-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.