CMOS 3-line to 8-line decoder/demultiplexer, featuring 8 outputs and 3 input lines. This surface-mount logic IC operates with a 4.5V to 5.5V supply voltage, offering a typical 5V operating voltage. It boasts a -55°C to 125°C operating temperature range and a propagation delay of 12ns. The component is RoHS compliant and lead-free, packaged in a 16-TSSOP on tape and reel.
Texas Instruments V62/03655-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | SN74AHCT138-EP |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03655-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.