CMOS Hex Schmitt-Trigger Inverters, packaged in 14-TSSOP for surface mounting, offer a 5V operating supply voltage range of 4.5V to 5.5V. Featuring six independent Schmitt-trigger inverter circuits, these logic ICs provide a 9ns propagation delay and a quiescent current of 2uA. Designed for enhanced performance across a wide temperature range from -55°C to 125°C, they deliver 8mA high and low level output current. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments V62/03656-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | SN74AHCT14-EP |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03656-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.