Octal buffer/driver featuring 3-state outputs, ideal for logic applications. This CMOS component offers 8 non-inverting buffer channels with 8 input and 8 output lines, operating from a 4.5V to 5.5V supply. Designed for surface mounting in a 20-TSSOP package, it boasts a wide operating temperature range of -55°C to 125°C and supports output currents of 8mA (low) and -8mA (high). Key specifications include a propagation delay of 8.4ns and a turn-on delay time of 13ns, with a low quiescent current of 4uA. This lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/03657-01XE technical specifications.
Download the complete datasheet for Texas Instruments V62/03657-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.