Dual positive-edge-triggered D-type flip-flop with clear and preset, featuring 2 circuits and 2 bits. This CMOS integrated circuit operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 160MHz. It offers an 8.8ns propagation delay and 8mA output current (±8mA high/low level). Packaged in a 14-TSSOP for surface mounting, this lead-free, RoHS-compliant component is rated for an extended temperature range of -55°C to 125°C.
Texas Instruments V62/03659-01XE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | SN74AHCT74-EP |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03659-01XE to view detailed technical specifications.
No datasheet is available for this part.