Octal buffer/driver featuring 3-state outputs, ideal for logic applications. This BICMOS device operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. It offers 8 non-inverting buffer channels with a high level output current of -24mA and a low level output current of 32mA. The component boasts a 3.8ns propagation delay and is housed in a 20-TSSOP surface mount package. Operating temperature range is -40°C to 125°C, and it is RoHS compliant and lead-free.
Texas Instruments V62/03667-01YE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03667-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.