Texas Instruments V62/03670-03XE technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB41BA3B-EP |
| Supply Current | 75mA |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03670-03XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.