Texas Instruments V62/04603-04XA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SM320C6713B-EP |
| Weight | 0.110817oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/04603-04XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.