Texas Instruments V62/04604-03XE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.855V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.03V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| RoHS Compliant | Yes |
| Series | TLC7733-EP |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.855V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04604-03XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.