Texas Instruments V62/04606-01XA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | SM320C6201-EP |
| Weight | 0.492329oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/04606-01XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.