CMOS logic IC featuring four independent 2-input AND gates. This surface mount component operates with a supply voltage range of 2V to 6V and offers an output current of 24mA. Designed for high reliability, it boasts a wide operating temperature range from -55°C to 125°C and a typical propagation delay of 10ns. Packaged in a 14-pin SOIC on tape and reel, this RoHS compliant integrated circuit is ideal for demanding applications.
Texas Instruments V62/04615-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AC08-EP |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04615-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.