
Octal buffer/driver featuring 3-state outputs and non-inverting logic. This CMOS integrated circuit offers 8 bits of data buffering with 8 input and 8 output lines. Designed for surface mount applications in a 20-SOIC package, it operates from a 4.5V to 5.5V supply range. Key specifications include a maximum operating temperature of 85°C, a minimum of -40°C, and a propagation delay of 9ns. The device supports high and low level output currents of ±24mA and is RoHS compliant and lead-free.
Texas Instruments V62/04620-02XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04620-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.