Octal D-type transparent latches with 3-state outputs, featuring 8 bits and 8 circuits. This CMOS logic IC offers non-inverting polarity and a propagation delay of 9.5ns. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 2V to 6V. The component provides a high-level output current of -24mA and a low-level output current of 32mA. Packaged in a 20-SOIC surface-mount format, it is lead-free and RoHS compliant.
Texas Instruments V62/04621-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | SN74AC373-EP |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04621-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.