Texas Instruments V62/04648-05XE technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 5.5V |
| Overvoltage Threshold | 1.5225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | TPS3803G15-EP |
| Undervoltage Threshold | 1.4775V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04648-05XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.