Texas Instruments V62/04650-01XE technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB43AA82A-EP |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04650-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.