Dual-channel, rail-to-rail operational amplifier featuring a 200kHz gain bandwidth product and 187kHz bandwidth. Offers a low input bias current of 60pA and an input offset voltage of 1.5mV. Operates from a minimum supply voltage of 1.35V up to a maximum of 16V, with a typical operating supply voltage of 8V. This amplifier boasts a high common mode rejection ratio of 65dB and a voltage gain of 124.61dB, with a slew rate of 0.1V/µs. Packaged in an 8-SOIC (D) case, it operates across a temperature range of -40°C to 125°C and is supplied on tape and reel.
Texas Instruments V62/04651-01UE technical specifications.
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 187kHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04651-01UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.