CMOS buffer IC featuring 6 non-inverting channels, each with a single input and output. This surface mount component operates within a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 10µA. It supports a low level output current of 24mA and boasts a propagation delay of 2.6ns. The device is RoHS compliant and lead-free, packaged in a TSSOP for tape and reel distribution.
Texas Instruments V62/04654-01XE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04654-01XE to view detailed technical specifications.
No datasheet is available for this part.