Four-channel, 3-state buffer IC with non-inverting logic function. Operates from 1.65V to 3.6V supply voltage, featuring a maximum output current of 24mA (low level) and -24mA (high level). CMOS technology ensures low quiescent current of 10µA. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 4.8ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments V62/04656-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04656-01XE to view detailed technical specifications.
No datasheet is available for this part.