
Single 3-to-8 decoder/demultiplexer IC, CMOS technology, featuring 3 input lines and 8 output lines. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 6.7ns and a turn-on delay time of 7.9ns. This surface mount component is housed in a 16-pin SOIC package, with a high level output current of -24mA and a low level output current of 24mA. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 125°C.
Texas Instruments V62/04657-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | SN74LVC138A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04657-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.