6-channel, 2V to 3.6V CMOS inverter with Schmitt-Trigger inputs, designed for surface mount applications in a 14-TSSOP package. Features include a maximum output current of 24mA, quiescent current of 10µA, and propagation delay of 6.4ns. Operates across a wide temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments V62/04658-01YE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | SN74LVC14A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04658-01YE to view detailed technical specifications.
No datasheet is available for this part.