Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 independent circuits, each with a single D input and non-inverting Q output. Operates with a 2V to 3.6V supply voltage and a maximum frequency of 100MHz. Offers a propagation delay of 6ns and a turn-on delay time of 6.4ns. Designed for surface mount applications in a 14-SOIC package, with a wide operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is packaged on tape and reel.
Texas Instruments V62/04669-01XE technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | SN74LVC74A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04669-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.