Octal transparent D-type latches with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface mount component offers 8 data bits, non-inverting polarity, and TTL output type with ±32mA high/low output current. Operating across a -40°C to 85°C temperature range, it boasts a 2.6ns propagation delay and 5.9ns turn-on delay. Packaged in a 20-TSSOP on tape and reel, this lead-free and RoHS compliant integrated circuit is designed for enhanced product applications.
Texas Instruments V62/04675-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | SN74LVTH373-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04675-01XE to view detailed technical specifications.
No datasheet is available for this part.