Octal transparent D-type latches with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface-mount IC offers 8 bits of data storage with non-inverting logic and TTL output type, supporting high level output current of -32mA and low level output current of 32mA. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 2.9ns and a turn-on delay time of 5.9ns. Packaged in a 20-TSSOP for tape and reel distribution, this lead-free and RoHS compliant component is designed for enhanced performance.
Texas Instruments V62/04678-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | SN74LVTH573-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04678-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.