Octal bus transceiver and register with 3-state outputs, featuring bidirectional data flow and 8 channels. Operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V operating voltage. Delivers -32mA high-level output current and 64mA low-level output current. Surface mountable in a 24-TSSOP package, suitable for -40°C to 85°C operating temperatures. BICMOS technology ensures efficient operation with a propagation delay of 3.1ns.
Texas Instruments V62/04681-01XE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74LVTH652-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04681-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.