Quadruple bus buffer gates with 3-state outputs, this integrated circuit features four non-inverting buffer elements. Operating from a 4.5V to 5.5V supply range, it offers a typical operating voltage of 5V and a low quiescent current of 2µA. The device supports a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 7.5ns. Packaged in a 14-SOIC surface mount configuration, this lead-free and RoHS compliant component is designed for operation between -40°C and 125°C.
Texas Instruments V62/04683-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04683-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.