CMOS Buffer/Line Driver, 4-channel, non-inverting, 3-state output. Features 4-bit logic function with 4 input and 4 output lines. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers output currents of 8mA (low) and -8mA (high). Housed in a 14-pin TSSOP package (5mm x 4.4mm x 1.2mm) for surface mounting. This lead-free, RoHS compliant component boasts a propagation delay of 7.5ns and a quiescent current of 2µA, with an operating temperature range of -40°C to 125°C.
Texas Instruments V62/04683-01YE technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 10ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04683-01YE to view detailed technical specifications.
No datasheet is available for this part.