
Quadruple bus buffer gates with 3-state outputs, featuring CMOS technology. This integrated circuit offers four non-inverting buffer elements, each with a single input and output. Designed for surface mounting, it operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. The component supports high-level output current of -8mA and low-level output current of 8mA, with a propagation delay of 7.5ns. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS-compliant device is supplied in a 14-SOIC package.
Texas Instruments V62/04684-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04684-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.