8-bit parallel-load shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features unidirectional data flow, a single circuit with one element, and 9 input lines for parallel loading. Offers a propagation delay of 26ns and a turn-on delay time of 190ns. Packaged in a 16-SOIC surface mount case, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments V62/04690-01XE technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | SN74HC166A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04690-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.