CMOS Hex Inverter IC, designed for surface mount applications in a 14-TSSOP package. Features a wide operating temperature range from -40°C to 105°C, with a supply voltage range of 2V to 5.5V and a nominal 5V operating voltage. Delivers 12mA output current at both high and low levels, with a typical propagation delay of 7.5ns. This lead-free, RoHS compliant component offers six independent inverter circuits, ideal for logic applications requiring enhanced product specifications.
Texas Instruments V62/04691-01XE technical specifications.
Download the complete datasheet for Texas Instruments V62/04691-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.