8-channel, non-inverting CMOS buffer/line driver with 3-state outputs. Features 8 input and 8 output lines, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Delivers ±6mA high and low level output current, with a propagation delay of 40ns and turn-on delay time of 79ns. Housed in a 20-pin TSSOP package for surface mounting, this RoHS compliant component operates between -40°C and 125°C.
Texas Instruments V62/04698-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 79ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04698-01XE to view detailed technical specifications.
No datasheet is available for this part.