16-bit buffer/driver with 3-state outputs, featuring BICMOS technology. Operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. Offers a 3.4ns propagation delay and 6.5ns turn-on delay. Supports ±12mA high/low level output current. Packaged in a 48-TSSOP for surface mounting, this lead-free and RoHS-compliant component is ideal for demanding applications.
Texas Instruments V62/04708-01XE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04708-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.