16-bit bidirectional bus transceiver, featuring 3-state outputs and BICMOS technology. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Includes two non-inverting circuits, each with 16 channels, and a propagation delay of 4ns. Packaged in a 48-SSOP for surface mounting, this lead-free and RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments V62/04709-02YE technical specifications.
Download the complete datasheet for Texas Instruments V62/04709-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.