16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This BICMOS logic IC operates at 3.3V with a supply voltage range of 2.7V to 3.6V, supporting frequencies up to 160MHz. It offers a propagation delay of 3ns and a turn-on delay time of 5.4ns, with output currents of -32mA (high level) and 64mA (low level). Packaged in a 48-SSOP for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments V62/04711-01YE technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | SN74LVTH16374-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04711-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.