16-bit transparent D-type latches with 3-state outputs, featuring a 3.3V operating supply voltage and BICMOS technology. These logic ICs offer non-inverting polarity, a propagation delay of 2.7ns, and a turn-on delay time of 5.4ns. Designed for surface mounting, the component supports a supply voltage range of 2.7V to 3.6V and operates between -40°C and 85°C. Output capabilities include a high-level output current of -32mA and a low-level output current of 32mA, with TTL output type.
Texas Instruments V62/04712-01YE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Series | SN74LVTH16373-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04712-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.