Dual 16-bit, 3-state bus transceiver for surface mounting in a 56-pin TSSOP package. Features 16 bidirectional channels with non-inverting polarity and BICMOS technology. Supports an operating supply voltage of 3.3V, with a range of 2.7V to 3.6V. Offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 2.8ns. Packaged on tape and reel, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments V62/04717-01XE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | SN74LVTH16652-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04717-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.