Octal 4-bit bus driver with true output, operating from a 2.7V to 3.6V supply. Features a 3.7ns maximum propagation delay and 3.2ns at nominal supply. This industrial temperature grade component offers 8 functions with a maximum I(ol) of 64mA. Housed in a 96-terminal PBGA package with a 5.5mm width and 13.5mm length.
Texas Instruments V62/04720-01XE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 5.5 |
| Length | 13.5 |
| Pin Count | 96 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 10 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE LOW |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments V62/04720-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.