3.3-V Abt 32-bit transparent D-type latch with 3-state outputs, featuring a 96-LFBGA package for surface mounting. This BICMOS technology component offers a 32-bit latching function with 32 input and 32 output lines, supporting a non-inverting polarity. Operating supply voltage is 3.3V, with a range of 2.7V to 3.6V. It provides high-level output current of -32mA and low-level output current of 32mA, with a TTL output type. The operating temperature range is -40°C to 85°C, and it has a propagation delay of 2.7ns.
Texas Instruments V62/04721-01XA technical specifications.
| Package/Case | BGA |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| Series | SN74LVTH32373-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/04721-01XA to view detailed technical specifications.
No datasheet is available for this part.